2213837-1

TE Connectivity / Raychem
571-2213837-1
2213837-1

Mfr.:

Description:
LED Lighting Accessories & Hardware MODULE ASSEMBLY, SR 40MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Module Base
LUMAWISE
Through Hole
Brand: TE Connectivity / Raychem
Color: Gray
Diameter: 43.5 mm
Height: 13.3 mm
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 36
Subcategory: LED Lighting
Unit Weight: 18,210 g
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
8536610000
TARIC:
8541900000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Endurance S Modules

TE Connectivity's LUMAWISE Endurance S Modules are designed specifically for LED light sources and drivers in outdoor luminaires. These modules are comprised of an IPX6-rated receptacle assembly, sealing cap, and 40mm or 80mm diameter bases. Because of the compact size and improved sealing capability, these modules achieve IPx5 or IPx6 ratings without mounting screws. TE Connectivity LUMAWISE Endurance S Modules provide flexibility in luminaire design with upward, downward, and sideways mounting options.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp125.854 Rp125.854
Rp82.557 Rp825.570
Rp71.733 Rp7.747.164
Rp68.981 Rp69.532.848
Rp67.146 Rp169.207.920
10.008 Quote