2218F/2TDH4P

ebm-papst
5912-2218F/2TDH4P
2218F/2TDH4P

Mfr.:

Description:
DC Fans Tubeaxial Fan, 220x200x51mm, 48VDC, 717.6CFM, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 17/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.343.537 Rp7.343.537
Rp6.516.132 Rp65.161.320

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Axial Fan
220 mm
51 mm
220 mm
48 VDC
718 CFM (20.3 m3/min)
6500 RPM
Ball
72 dBA
IP20
103 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads
2200FTD
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 220 mm x 200 mm x 51 mm
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 9295420200
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

2200 FTD Tubeaxial Fans

ebm-papst 2200 FTD Tubeaxial Fans offer an electronically commutated external rotor motor, resulting in a fully integrated commutation electronic device. The 2200 FTD series from ebm-papst also includes electronic protection against reverse polarity, speed signal, and PWM(P) or 0-10VDC / PWM (0) speed control as standard features. The fiberglass-reinforced PA impeller and aluminum housing includes a grounding lug for screws and features air exhaust over struts, as well as UL, CSA, and VDE approvals on most models.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.