2226880-1

TE Connectivity / Raychem
650-2226880-1
2226880-1

Mfr.:

Description:
Fibre Optic Connectors CONN KIT RCPT BACKPLANE MT VITA 66.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
VITA 66.4
Brand: TE Connectivity / Raychem
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: VITA 66
Unit Weight: 12 g
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
8538900000
TARIC:
8536700099
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITA 66 Optical Backplane Interconnects

TE Connectivity's VITA 66 Ruggedized Optical Backplane Interconnects address fiber-optic connection needs for the VPX ecosystem. The VITA 66 standard for optics gives you the choice of MT array connectors, ARINC 801 termini, or expanded beam (EB) contacts using a common module. With an aerospace pedigree, each style of termini offers different benefits in terms of density, ruggedness, repairability, and other characteristics. TE Ruggedized Optical Backplane interconnect system provides a high-density, blind-mate optical interconnect in a backplane/daughtercard configuration. The fiber optic ribbon cable interconnect feeds through the backplane to removable system modules using MT ferrules. The VITA 66.1 modules are full width and accommodate two MT ferrules. TE Connectivity's VITA 66.4 modules are half-width and hold a single MT ferrule.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.

Ruggedized Optical Backplane Interconnect System

TE Connectivity's (TE) Ruggedized Optical Backplane Interconnect System provides a high-density, blind-mate optical interconnect in a backplane/daughtercard configuration. The system meets VITA 66.1 and 66.4 standards with full-size or half-size modules. The VITA 66.1 modules are full width and accommodate two MT ferrules, while the VITA 66.4 modules are half width and hold a single MT ferrule. Two modules can be fit into the same space as a VITA 66.1 module. The plug (daughtercard) connector housing utilizes a slot feature to facilitate cleaning the MT interfaces, and locating post features help ensure a proper position on the backplane and daughtercard.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.723.094 Rp11.723.094