225P10496YA3

Knowles / Illinois Capacitor
598-225P10496YA3
225P10496YA3

Mfr.:

Description:
Film Capacitors 0.1uF 600V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
100 nF
600 VDC
Radial
Polyester
24.6 mm (0.969 in)
31.8 mm (1.252 in)
14.2 mm (0.559 in)
General Film Capacitors
200 VAC
10 %
2 Pin
23.1 mm (0.909 in)
Straight
- 55 C
+ 85 C
225P
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: Orange Drop
Type: Orange Drop, Polyester Film/Foil Capacitors
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

225P Orange Drop® Film/Foil Capacitors

Cornell Dubilier / Knowles (CDE) 225P Type Orange Drop® Polyester Film/Foil Capacitors are wound from reliable polyester film and aluminum foil and protected by a rugged conformal coating of orange epoxy. These devices are radial leaded and offer a pressed profile with a capacitance range from 0.001µF to 1µF. The 225P series is designed and manufactured for operation in a wide range of demanding environments and applications and may be operated up to 125°C with proper derating. CDE 225P Orange Drop capacitors are ideal for commercial and industrial electronic applications.

Orange Drop® Capacitors

Cornell Dubilier Orange Drop® capacitors are made with film dielectric and metallized or foil electrodes. These capacitors are ideal for use in a variety of AC/DC applications, ranging from filter caps in switch-mode power supplies to snubbers that protect IGBTs in high power inverters. CDE Orange Drop Capacitors are radial leaded and available in capacitance values from 0.22nF to 10µF and voltages from 100VDC to 2000VDC.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.417 Rp97.417
Rp68.247 Rp682.470
Rp56.873 Rp2.843.650
Rp51.552 Rp5.155.200
Rp43.297 Rp21.648.500
Rp42.746 Rp42.746.000
Rp40.361 Rp80.722.000
Rp40.178 Rp200.890.000