228HMVARBFR

CTS Electronic Components
774-228HMVARBFR
228HMVARBFR

Mfr.:

Description:
Tactile Switches LED tact switch, SMT Gullwing, Red&Blue flat led

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Red, Blue
LED
SMD/SMT
Straight
Plunger
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
SMD/SMT
8 mm
5.2 mm
2.25 mm
228
100000 Cycle
Reel
Cut Tape
Brand: CTS Electronic Components
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 0.5 mm
Part # Aliases: 228H-MVARBFR
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228F/G/H Illuminated Tact Switches

CTS Electronic Components 228F/G/H Illuminated Tact Switches allow LED color selection through the PCB circuit, providing flexibility to the end-use product developer. The product series models have 0.5mm actuator travel and are available in the following compact sizes: the 228F series size is 7.4mm x 7.0mm, the 228H series size is 5.2mm x 8.0mm, and the 228G series size is 5.0mm x 6.0mm. The 228F and 228H components contain a single LED color display with a bi-color option independent of the switching function. The 228G series offers a single LED color display with color options. A robust contact structure provides excellent tactile feedback to the user with a switch life of up to 100,000 cycles.

In Stock: 1.331

Stock:
1.331 Can Dispatch Immediately
Quantities greater than 1331 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.110,24 Rp63.110,24
Rp53.019,94 Rp530.199,40
Rp49.167,28 Rp1.229.182,00
Rp43.846,94 Rp4.384.694,00
Rp40.728,12 Rp10.182.030,00
Rp40.177,74 Rp20.088.870,00
Rp38.526,60 Rp38.526.600,00
Full Reel (Order in multiples of 1500)
Rp38.159,68 Rp57.239.520,00
Rp37.425,84 Rp112.277.520,00