2328823-3

TE Connectivity
571-2328823-3
2328823-3

Mfr.:

Description:
LED Lenses & Assemblies LUMAWISE End S,80mm dome,smoke gray,tall

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.136 Rp76.136
Rp62.009 Rp620.090
Rp58.891 Rp7.066.920
Rp57.790 Rp34.674.000
Rp55.588 Rp60.035.040
Rp48.433 Rp122.051.160
5.040 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens
LEDs
69.5 mm
Lumawise
Brand: TE Connectivity
Color: Gray
Shape: Dome
Factory Pack Quantity: 120
Subcategory: LED Lighting
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
TARIC:
3926909790
ECCN:
EAR99

LUMAWISE Endurance S Domes

TE Connectivity's (TE) LUMAWISE Endurance S Domes are designed for street lighting control and made explicitly for LUMAWISE Endurance S connector systems. These TE LED LUMAWISE Endurance S Domes follow industry-standard Zhaga book 18 with IP66-rating protection and IK09-rated impact resistance that extends the product life.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.