2329013-1

TE Connectivity
571-2329013-1
2329013-1

Mfr.:

Description:
LED Lenses & Assemblies LUMAWISE End S,40mm dome,smoke gray,low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.002 Rp51.002
Rp38.710 Rp387.100
Rp36.692 Rp3.669.200
Rp32.106 Rp12.713.976
Rp28.987 Rp80.351.964

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens
LEDs
38 mm
Lumawise
Brand: TE Connectivity
Color: Gray
Shape: Dome
Factory Pack Quantity: 396
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

LUMAWISE Endurance S Domes

TE Connectivity's (TE) LUMAWISE Endurance S Domes are designed for street lighting control and made explicitly for LUMAWISE Endurance S connector systems. These TE LED LUMAWISE Endurance S Domes follow industry-standard Zhaga book 18 with IP66-rating protection and IK09-rated impact resistance that extends the product life.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.