2354173-1

TE Connectivity / AMP
571-2354173-1
2354173-1

Mfr.:

Description:
Specialised Cables ELCON Micro 2x8 CA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp224.922 Rp224.922
Rp191.349 Rp1.913.490
Rp178.507 Rp44.626.750
Rp166.949 Rp83.474.500
Rp139.246 Rp139.246.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Specialised Cables
RoHS:  
Power Cables
Receptacle
16 Position
Receptacle
16 Position
100 mm
Female / Female
16 AWG
Brand: TE Connectivity / AMP
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

ELCON Micro Wire-to-Board Power Solutions

TE Connectivity's ELCON Micro Wire-to-Board Power Solutions offer a high current density up to 12.5A per pin (maximum) in the common industry footprint of 3mm (contact pitch). This common industry footprint provides designers and engineers with design flexibility through easy upgrades to existing designs. The ELCON Micro Wire-to-Board Solutions support 2 to 24-pin configurations and different currents with multiple combinations of different wire sizes. The 5mΩ low contact resistance provides a lower temperature rise and lower power loss. Typical applications include servers, switches/routers, power supplies and distribution, gaming machines, printers, security systems, test and measurement equipment, business retail equipment (BRE), refrigerators, and patient monitors.