24034160000

HARTING
617-24034160000
24034160000

Mfr.:

Description:
Unmanaged Ethernet Switches Ha-VIS eCon 3160GBTA UNMNG 16GB RJ45 XTM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.464.801 Rp16.464.801

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
RoHS:  
16 x RJ45
1 Gb/s
Ethernet
9 V
60 V
- 40 C
+ 70 C
382 mA
38 mm x 142 mm x 107.5 mm
Brand: HARTING
Description/Function: Unmanaged plug-and-play ethernet swtiches
Product Type: Unmanaged Ethernet Switches
Series: Ha-VIS econ 3000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Ha-VIS
Part # Aliases: 24 03 416 0000
Unit Weight: 545,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.

Ha-VIS eCon 3000 Ethernet Switches

HARTING Ha-VIS eCon 3000 Ethernet Switches are unmanaged Ethernet switches equipped with up to 8 Fast Ethernet ports. The HA-VIS eCon 3000 allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. The Ha-VIS eCon 3000 Basic PoE / PoE+ switches are equipped with up to 8 fast Ethernet ports. The switches work as Power Sources Equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2W on up to four ports. The HA-VIS eCON 3000 switches are equipped with an integrated, galvanically isolated DC/DC voltage transformer that exceeds the PoE+ standard and can be supplied with 24VDC instead of the usually required 54VDC. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.