2450DP14B6100001T

Johanson Technology
609-2450DP14B6100001
2450DP14B6100001T

Mfr.:

Description:
Signal Conditioning 2.4 / 5.1-7.2 DPLXR T&R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.971 Rp6.971
Rp4.807 Rp48.070
Rp4.293 Rp107.325
Rp3.706 Rp370.600
Rp3.431 Rp857.750
Rp3.247 Rp1.623.500
Rp2.917 Rp2.917.000
Full Reel (Order in multiples of 4000)
Rp2.825 Rp11.300.000
Rp2.770 Rp22.160.000

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
2.45 GHz, 6.1 GHz
2.4 GHz to 2.5 GHz, 5.17 GHz to 7.125 GHz
100 MHz, 1.955 GHz
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
DP
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 4000
Subcategory: Filters
Part # Aliases: 2450DP14B6100T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000085
ECCN:
EAR99

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.