245132-0899

Molex
538-245132-0899
245132-0899

Mfr.:

Description:
Headers & Wire Housings Micro-Fit 3.0 Overmolded Plug Adapter, Dual Row, 8 Pos., Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Connector Kits
Adapter
8 Position
3 mm (0.118 in)
2 Row
Crimp
Straight
Tin
245132
Micro-Fit 3.0
20 AWG
- 20 C
+ 80 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VDC
Part # Aliases: 02451320899
Unit Weight: 42,034 g
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
8538900000
CAHTS:
8536690020
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide a scalable power connectivity platform for wire-to-wire, wire-to-board, and board-to-board applications. Spanning Nano-Fit™, Micro-Fit™, Ultra-Fit™, Mini-Fit™, and Mega-Fit™ connector systems, these Molex series address a range of design challenges, from space-constrained devices to power-intensive equipment. Built-in features such as polarization, color coding, and keying help improve assembly efficiency and reduce the risk of mis-mating, while an optimized balance of connector size, current capacity, and reliability enables consistent performance across diverse applications.

Micro-Fit Overmolded Plug Adapters

Molex Micro-Fit Overmolded Plug Adapters eliminate the need to stock both receptacle and plug version of cables. Available in 2-row configurations of 2, 4, 6, 8, and 10 circuit models, these adapters unify femable cable assemblies together, preventing crimping issues in the process. The molex micro-fit plug adapters use a polybutylene terephthalate (PBT) housing and are ideal for car infotainment systems, appliances like washers and ovens, and charging stations.

Industrial Solutions

Molex Industrial Solutions feature robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. This lineup of industrial solutions from Molex offers high performance and a long product life.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 234 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp218.317 Rp218.317
Rp194.468 Rp1.944.680
Rp181.809 Rp3.636.180
Rp175.388 Rp8.769.400
Rp168.600 Rp16.860.000
Rp163.096 Rp32.619.200
Rp155.758 Rp155.758.000
2.000 Quote