2452802-2

TE Connectivity
655-2452802-2
2452802-2

Mfr.:

Description:
Lighting Connectors LUMAWISE ENDURANCE S Recept, 33mm, Key A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Receptacles
5 A
Polybutylene Terephthalate (PBT)
Brand: TE Connectivity
Product Type: Lighting Connectors
Factory Pack Quantity: 150
Subcategory: Power
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

LUMAWISE Endurance S Modules

TE Connectivity's LUMAWISE Endurance S Modules are designed specifically for LED light sources and drivers in outdoor luminaires. These modules are comprised of an IPX6-rated receptacle assembly, sealing cap, and 40mm or 80mm diameter bases. Because of the compact size and improved sealing capability, these modules achieve IPx5 or IPx6 ratings without mounting screws. TE Connectivity LUMAWISE Endurance S Modules provide flexibility in luminaire design with upward, downward, and sideways mounting options.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp201.439 Rp201.439
Rp171.168 Rp1.711.680
Rp160.528 Rp4.013.200
Rp152.822 Rp7.641.100
Rp141.448 Rp14.144.800
Rp134.476 Rp40.342.800
Rp133.375 Rp80.025.000
2.550 Quote