2478CN

Keystone Electronics
534-2478CN
2478CN

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4 AA CELL HOLDER W/PC CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.470 Rp52.470
Rp52.286 Rp522.860
Rp43.663 Rp21.831.500
Rp25.684 Rp25.684.000
Rp23.850 Rp59.625.000
Rp23.666 Rp118.330.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AA
4 Battery
PC Terminals
Natural
Polypropylene (PP)
Panel
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 21,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8536909599
ECCN:
EAR99

Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads. 

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.