2480790-1

TE Connectivity
571-2480790-1
2480790-1

Mfr.:

Description:
USB Connectors USB-C Charge Only Receptacle,6 Pin, Vertical, Long, 3u GF

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.743

Stock:
9.743 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.814 Rp19.814
Rp16.842 Rp168.420
Rp15.025 Rp375.625
Rp14.310 Rp1.431.000
Rp13.411 Rp3.352.750
Rp12.787 Rp6.393.500
Full Reel (Order in multiples of 1000)
Rp10.787 Rp10.787.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
Solder
6 Contact
1 Port
3 A
20 VAC/DC
Vertical
PCB Mount
Reel
Cut Tape
Board Thickness: 0.8 mm
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Gold
Features: TOP Mount
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Charge-Only Receptacles

TE Connectivity's USB Type-C® Charge-Only Receptacles feature a simplified version of the standard USB Type-C interface for power-only applications. The receptacles eliminate most connectors' pins and solder points, leaving only four power and two ground pins. The 6-pin receptacles reduce complexity, failure rate, and overall product cost. TE USB Type-C Charge-Only Receptacles mate with standard USB Type-C plugs and cable assemblies for data and power transfer and require no additional hardware. The receptacles are designed to upgrade standard USB Type-C receptacles without changing the board design. The charge-only receptacles are ideal for power applications, including portable device charging, modular system interfaces, point-of-sale (POS) devices, industrial tracking/logistics, and robotics.