2511417-3

TE Connectivity
571-2511417-3
2511417-3

Mfr.:

Description:
Circuit Board Hardware - PCB CONTACT PAD, 1.98Dx1.40H, GOLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp8.256 Rp82.560
Rp7.338 Rp733.800
Rp7.008 Rp3.504.000
Rp6.660 Rp6.660.000
Full Reel (Order in multiples of 2500)
Rp6.238 Rp15.595.000
50.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contact Pad
1.98 mm
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 6 A
Packaging: Reel
Packaging: Cut Tape
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 2500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8536901000
ECCN:
EAR99

25114x Contact Pads

TE Connectivity's 25114x Contact Pads are designed for repeated mating purposes on the PCB. These contacts can be a charging pad mated with a Pogo pin/spring finger for a wide range of PCB applications across all industries. The 25114x contact pads are available in various diameters (1.5mm to 2.99mm) and heights (0.8mm to 1.91mm) to meet different needs. These contacts offer reliable and durable mating performance compared to copper foil on PCBs. The 25114x contact pads are applicable for wearable devices, POS scanners, security systems, GPS devices, tablets, game consoles, and testing equipment.