2847460000

Weidmuller
470-2847460000
2847460000

Mfr.:

Description:
DIN Rail Terminal Blocks AL4C 2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.333

Stock:
1.333 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211
Rp41.462 Rp414.620
Rp36.692 Rp1.834.600
Rp35.224 Rp3.522.400
Rp32.472 Rp8.118.000
Rp30.271 Rp15.135.500
Rp28.620 Rp28.620.000
Rp25.684 Rp128.420.000

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
24 A
800 V
Push-In
Dark Beige
Wemid
UL 94 V-0
DIN Rail
28 AWG
12 AWG
48 mm
5.1 mm
79.5 mm
A Series
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Klippon
Wire Gauge Range: 28 AWG to 12 AWG
Part # Aliases: AL4C 2.5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Klippon® Connect A Series Terminal Blocks

Weidmuller Klippon® Connect A Series Terminal Blocks with Side PUSH IN connection technology combines the advantages of PUSH IN and screw connection technology. These end blocks are decentralized systems that save space in the control cabinet, where the components must be installed in small and flat distribution boxes. The conductors can be connected without a bending radius and tools, reducing the installation height and increasing clarity as markings and functional areas remain visible when wired. These terminal blocks feature clear recognition of the functional areas, even in the wired state and uniform test system with standardized test tap.