2864406

Phoenix Contact
651-2864406
2864406

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-SL-II 3WAY ISOLATING AMP NON-C

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Signal Isolator
1 Channel
Current
Current
DIN Rail
19.2 VDC
30 VDC
Screw
Polybutylene Terephthalate (PBT)
MCR
Brand: Phoenix Contact
Height: 93.1 mm
IP Rating: IP20
Length: 102.5 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-I-I MINIMCRSLII
Unit Weight: 71,100 g
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
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
BRHTS:
85389010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.944.104,00 Rp5.944.104,00