2868015302

Fair-Rite
623-2868015302
2868015302

Mfr.:

Description:
Ferrite Cores & Accessories

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp101.637 Rp101.637
Rp79.805 Rp798.050
Rp60.725 Rp1.518.125
Rp59.074 Rp2.953.700
Rp51.919 Rp3.738.168

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Multi-Aperture Core
96 nH
2 Pin
68
Bulk
Brand: Fair-Rite
Lead Diameter: 5 mm
Lead Spacing: 10.26 mm
Outside Height: 9.78 mm
Outside Length: 25.4 mm
Outside Width: 20.02 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 72
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
TARIC:
8504901110
ECCN:
EAR99

Multi-Aperture Cores

Fair-Rite Multi-Aperture Cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. These cores are employed in airbag designs to prevent accidental activation. The multi-aperture cores in 73 and 43 materials are measured for impedance on the E4990A impedance analyzer. These cores in 61 NiZn material are controlled for both impedance and Avalue. The 61 and 67 material multi-hole beads are tested for AL value and the test frequency is 10kHz at <10 gauss. The 79 material product line continues to expand and include new geometries for power supply designs with operating frequencies up to 1MHz.