2874880000

Weidmuller
470-2874880000
2874880000

Mfr.:

Description:
DIN Rail Terminal Blocks S2C 4 PE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp171.168 Rp171.168
Rp121.451 Rp1.214.510
Rp108.792 Rp2.719.800
Rp98.518 Rp4.925.900
Rp94.665 Rp9.466.500
Rp84.208 Rp21.052.000
Rp79.989 Rp39.994.500
Rp78.888 Rp78.888.000

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through
2 Position
1 kV
Screw
Green / Yellow
Wemid
UL 94 V-0
DIN Rail
20 AWG
12 AWG
41.5 mm
6.1 mm
62 mm
S-Series
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Tradename: SNAP IN
Wire Gauge Range: 20 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

S-Series Terminal Blocks

Weidmuller S-Series Terminal Blocks feature SNAP IN technology that transforms control cabinet wiring through intuitive and simple handling. These terminal blocks include a reduction in cable preparation, accelerate wiring times, and lead to a more efficient installation process. The S-series terminal blocks offer 1000V rated voltage and 32A rated current and provide options for 2 to 4 connections. These terminal blocks operate at a temperature range of -60°C to 130°C. The S terminal blocks are available in a compact size with 6.1mm width, 41.5mm depth, and height less than 100mm.