2902832

Phoenix Contact
651-2902832
2902832

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-SL-F-UI-NC

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Frequency Transducer
DIN Rail
Screw
Polybutylene Terephthalate (PBT)
MINI MCR
Brand: Phoenix Contact
Height: 93.1 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-F-UI-NC MINIMCRSLFUINC
Unit Weight: 114,700 g
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
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

MINI MCR-SL-F Analog Transducers

Phoenix Contact MINI MCR-SL-F Analog transducers are product lines to include the new MINI MCR-SL-F analog transducer that converts measured signals from a variety of input sources into a linear current or voltage signal. The MINI MCR-SL-F analog transducer from Phoenix accommodates inputs from dry relay contacts, NAMUR sensors, NPN, and PNP signals. The main features of the transducer include an easy dip-switch programmable setup, including a teach-in wheel for accurate input range, wide power circuit input range of 9.6VDC to 30VDC. Other features include a low transmission error of 0.1% for a high level of accuracy, fault monitoring of over range, under range, line break, and short circuits.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.773.893,58 Rp6.773.893,58