2902849

Phoenix Contact
651-2902849
2902849

Mfr.:

Description:
Signal Conditioners & Signal Converters Resistance thermo transducer

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Temperature Transducer
DIN Rail
Screw
Polybutylene Terephthalate (PBT)
MINI MCR
Brand: Phoenix Contact
Height: 93.1 mm
Length: 102.5 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Width: 6.2 mm
Part # Aliases: MINI_MCR-RTD-UI-NC MINIMCRRTDUINC
Unit Weight: 93,700 g
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
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 347 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.061.151,48 Rp6.061.151,48