2905871

Phoenix Contact
651-2905871
2905871

Mfr.:

Description:
Industrial Surge Protectors FLT-SEC-H-T1-3C- 264/25-FM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
Lightning Arrester
DIN Rail
240 VAC
1 A
- 40 C
+ 80 C
74.5 mm
106.8 mm
167 mm
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
For Use With: 3 Phase
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8542310000
USHTS:
8536308000
KRHTS:
8542311000
TARIC:
8536303090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 1 and Type 3 Surge Suppressors

Phoenix Contact Lightning Arrester Type 1 and Type 3 Surge Suppressors are Class I plug-in devices with integrated surge-proof fuses for 1- and 3-phase power supply networks with combined PE and N installed in one conductor. These surge suppressors can be used without a separate backup fuse thanks to integrated overcurrent protection and can be inserted with a push-pull locking mechanism. Features include a low voltage protection level of 1.5kV, optical/mechanical status indicator, and a floating remote indication contact. Phoenix Contact Lightning Arrester Surge Suppressors may be combined with the TRIO-PS-2G power supply to create a cost-effective robust system.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.621.476 Rp16.621.476
Rp15.287.355 Rp152.873.550