2906242

Phoenix Contact
651-2906242
2906242

Mfr.:

Description:
Terminal Block Interface Modules MACX MCR-VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
17
Expected 05/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.574.187 Rp8.574.187

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
Interface Modules
22 mA
660 V
24 AWG
14 AWG
Pluggable, Screw
DIN Rail
Gray
MCR
Brand: Phoenix Contact
Connection Method: Screw
Height: 112.8 mm
Length: 114.5 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Voltage Measuring Transducer
Width: 22.5 mm
Unit Weight: 237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MINI MCR Analog Family

Phoenix Contact MINI MCR Analog Family has a 6.2mm thin housing and T-bus power bus capabilities that save space and drastically reduce installation time. The hot-swappable signal conditioning slices simply clip onto the powering T-bus connector without removing bus bars or bridging. Optional quick cabling solutions from Phoenix Contact are also available to interface the MINI Analog modules to controllers, greatly reducing installation time.

MACX MCR-VDC DC Voltage Transducers

Phoenix Contact MACX MCR-VDC DC Voltage Transducers provide adjustable voltage ranges, bidirectional output signals, and three-way isolation. Other features include ZERO/SPAN adjustment ±20%, tool-free parameterization of measured values, and teach-in configuration of the measured value range. The dimensions are 22.5mm width, 114.5mm depth, and 99mm or 112.8mm height. Phoenix Contact MACX MCR-VDC DC Voltage Transducers have an ambient operating temperature range of -25°C to +60°C.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.