299HDH20AAMM030MBK12

Mobix Labs
599-20AAMM030MBK12
299HDH20AAMM030MBK12

Mfr.:

Description:
HDMI Cables HDMI 2.0 4K 18G VW1 Indoor rated AOC cable

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Male
30 m
Black
Reel
Cut Tape
Brand: Mobix Labs
Product Type: HDMI Cables
Series: True Xero
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

True Xero™ HDMI2.0 Hybrid AOC Cables

Mobix Labs True Xero™ HDMI2.0 Hybrid AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable. This improves speed and bandwidth transmission distances with an indoor (non-plenum) rated thin cable that is flexible and lightweight. True Xero HDMI AOC cables are designed for Pro-AV 4K video and audio with superior performance while providing a reliable plug-and-play user experience.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.935.177 Rp2.935.177
Full Reel (Order in multiples of 10)
Rp2.935.177 Rp29.351.770