299USH31ACMM040MLO16

Mobix Labs
599-31ACMM040MLO16
299USH31ACMM040MLO16

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.755.038 Rp7.755.038
Full Reel (Order in multiples of 10)
Rp7.755.038 Rp77.550.380

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type A
USB Type C
Male / Male
40 m
Black
Reel
Cut Tape
True Xero
5 V
Brand: Mobix Labs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 1,225 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

True Xero™ USB 3.2 Type-A to Type-C AOC Cables

Mobix Labs True Xero™ USB 3.2 Type-A to Type-C AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. True Xero™ USB 3.2 Gen 2 A-C AOC cables are designed for newer peripheral devices using the small Type-C connector. It delivers superior performance while providing a reliable plug-and-play user experience.