3-158-696

Schurter
693-3-158-696
3-158-696

Mfr.:

Description:
Supercapacitors / Ultracapacitors 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
748
Expected 01/10/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.304 Rp54.304
Rp39.260 Rp392.600
Rp33.940 Rp1.697.000
Rp29.904 Rp2.990.400
Rp26.418 Rp13.209.000
Rp23.666 Rp17.702.168
Rp22.566 Rp50.638.104
Rp21.281 Rp111.427.316

Similar Products

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
40 Ohms
- 20 %, + 80 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Brand: Schurter
Lead Diameter: 0.4 mm
Leakage Current: 5 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 748
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532290040
TARIC:
8532290000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCCA Coin Cell Supercapacitors

Schurter SCCA Coin Cell Supercapacitors offer a high power density and low leakage current in a very compact design. These supercapacitors feature a voltage of up to 5.5V and a capacitance range of 100mF to 1500mF. The SCCA coin cell capacitors operate over the -25°C to 70°C temperature range and are suitable for wave soldering. These supercapacitors comply with RoHS and REACH. The SCCA coin cell capacitors weigh 3.1g to 8.4g with a long lifetime. These supercapacitors are available with Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting. The SCCA coin cell capacitors are ideal for sensors, small mobile devices, smart meters, computers and peripherals, office equipment, and real-time clock backup.