30VSB6

TE Connectivity / Corcom
592-30VSB6
30VSB6

Mfr.:

Description:
Power Line Filters 30A 250V LOW LEAKAGE THREADED BOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMC/RFI Filter
250 VAC, 250 VDC
30 A
Chassis Mount
Screw
360 uA
SB
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Part # Aliases: 2-1609034-2
Unit Weight: 320 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SB Power Line Filters

TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
16
Expected 10/03/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.479.421,44 Rp1.479.421,44
Rp1.312.656,30 Rp10.501.250,40
Rp1.268.809,36 Rp30.451.424,64
Rp1.228.448,16 Rp68.793.096,96
Rp1.212.120,22 Rp126.060.502,88
256 Quote