3248032

Phoenix Contact
651-3248032
3248032

Mfr.:

Description:
DIN Rail Terminal Blocks Mini Ground 5.2mm Width,24-12AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
REACH - SVHC:
Ground Terminal Block
1 Position
Screw
Green / Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 15)
24 AWG
12 AWG
29.9 mm
5.2 mm
34 mm
MUT
Bulk
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: MUT_2,5-PE MUT25PE
Unit Weight: 5,889 g
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
8538900000
TARIC:
8536901000
CAHTS:
8538909090
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MUT Mini Feed-Through Modular Terminal Blocks

Phoenix Contact MUT Mini Feed-Through Modular Terminal Blocks are mountable to standard 15mm DIN rails for use in smaller control cabinets and boxes. The compact dimensions of the MUT series make them ideal for installation in small switch boxes or terminal boxes. The Phoenix Contact MUT features two flat exterior marking grooves to accept flat marking material such as UC-TMF. An additional middle marking groove covers the function shaft, which can still be used for standard plug-in bridges. This proven screw connection provides multi-conductor connections and zero maintenance.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

UT Terminal Blocks

Phoenix Contact UT Terminal Blocks save time and space with multi-conductor connections. UT Terminal Blocks are low maintenance with the patented Reakdyn connection principle that prevents screw back-out. These terminal blocks from Phoenix Contact save money with a wide variety of bridging, marking, and test accessories. They also have high conductivity with a range of conductor cross-sections up to 500kcmil (240mm²).

In Stock: 1.359

Stock:
1.359 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.133,04 Rp96.133,04