38049AL

Amphenol FTG
248-38049AL
38049AL

Mfr.:

Description:
Power Distribution Blocks UL Recognized PDB, Single Pole, 80A, 600V AC/DC, (3) #14-#4 Line, (4) #14-#10 Load

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power Distribution Blocks
RoHS:  
Distribution Block
80 A
600 VAC, 600 VDC
Screw
DIN Rail
Gray
Brand: Amphenol FTG
Packaging: Bulk
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Industrial Terminal Blocks
Part # Aliases: K00 AUX38049AL
Unit Weight: 66,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Distribution Blocks (PDBs)

Amphenol FTG Power Distribution Blocks (PDBs) are designed to reduce assembly times. These Blocks allow individual modules to be snapped onto DIN rails and loosened easily. The single-pole Power Distribution Blocks (PDBs+) are UL 1953 listed with a 1000VAC/DC maximum operating voltage according to IEC 60947-7-1 and 600VAC/DC according to UL 1059. These PDBs+ feature dual dials for phase selection L1, L2, and L3, an incoming cable safety slide to ensure an IP20 rating and a DIN rail locking clip. The PDBs are of touch-safe construction and suitable for aluminum or copper wires.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp279.043 Rp279.043
Rp196.486 Rp1.964.860
Rp174.470 Rp4.361.750
Rp161.995 Rp8.099.750
Rp151.721 Rp15.172.100
Rp141.998 Rp35.499.500
Rp135.760 Rp67.880.000
Rp130.990 Rp130.990.000