38680C

Amphenol FTG
248-38680C
38680C

Mfr.:

Description:
DIN Rail Terminal Blocks UL Listed PDB, Single Pole, 85A, 1000V AC/DC, (1) #14-#3 Line, (6) #14-#8 Load, Includes connection clip & colored tabs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
115
Expected 06/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp334.998 Rp334.998
Rp297.205 Rp1.486.025
Rp272.438 Rp2.724.380
Rp235.196 Rp11.759.800
Rp198.137 Rp19.813.700
Rp185.662 Rp46.415.500
Rp167.132 Rp83.566.000
Rp160.894 Rp160.894.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN Rail Terminal Blocks
RoHS:  
Power Distribution Block
85 A
1 kVAC/1 kVDC
Screw
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail Mount
36 mm
49 mm
89.5 mm
Bulk
Brand: Amphenol FTG
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 14 AWG to 10 AWG, 14 AWG to 8 AWG, 14 AWG to 3 AWG
Part # Aliases: K00 AUX38680C
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Power Distribution Blocks (PDBs)

Amphenol FTG Power Distribution Blocks (PDBs) are designed to reduce assembly times. These Blocks allow individual modules to be snapped onto DIN rails and loosened easily. The single-pole Power Distribution Blocks (PDBs+) are UL 1953 listed with a 1000VAC/DC maximum operating voltage according to IEC 60947-7-1 and 600VAC/DC according to UL 1059. These PDBs+ feature dual dials for phase selection L1, L2, and L3, an incoming cable safety slide to ensure an IP20 rating and a DIN rail locking clip. The PDBs are of touch-safe construction and suitable for aluminum or copper wires.