3DB500K

Vishay / Ametherm
995-3DB500K
3DB500K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 50ohm 10% 3530 Beta UNCOATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
Disc Thermistor
3530 K
50 Ohms
1 W
10 %
PCB Mount
Radial
- 55 C
+ 150 C
7.6 mm
25 mm
0.6 mm
Bulk
Brand: Vishay / Ametherm
Lead Spacing: 0.1 in
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Temperature Coefficient: - 3.9 % / C
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Disc Thermistors

Vishay / Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors that decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp107.874 Rp107.874
Rp97.050 Rp485.250
Rp93.014 Rp930.140
Rp88.061 Rp2.201.525
Rp84.942 Rp4.247.100
Rp81.640 Rp8.164.000
Rp76.136 Rp15.227.200
Rp72.650 Rp36.325.000