3DM-CV5-IMU

MicroStrain by HBK
130-3DM-CV5-10
3DM-CV5-IMU

Mfr.:

Description:
IMUs - Inertial Measurement Units 3DM-CV5-10, OEM version Inertial Measurement Unit.

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
9-axis
Serial
Digital
2 g, 4 g, 8 g, 20 g, 40 g
0.05 mg
- 40 C
+ 85 C
3.2 V
5.2 V
3DM-C
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: MicroStrain
Part # Aliases: 6259-4210
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9014804000
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inertial Measurement Units (IMU)

MicroStrain by HBK Inertial Measurement Units (IMU) integrate multi-axes, accelerometers, gyroscopes, and other sensors to estimate an object's orientation in space. Measurements of acceleration, angular rate, and attitude are typical data outputs. IMU inertial sensors are commonly used in robot dynamic motion and terrain compensation, payload platform stabilization, and antenna and camera pointing applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.567.377 Rp12.567.377
Rp10.604.538 Rp53.022.690
Rp10.290.455 Rp102.904.550