3E206-0100KV

3M Electronic Solutions Division
517-3E206-0100KV
3E206-0100KV

Mfr.:

Description:
IEEE 1394 Connectors 6P WRMNT RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279
Can Dispatch Immediately
On Order:
700
Expected 23/02/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.926 Rp133.926
Rp117.414 Rp1.174.140
Rp110.076 Rp2.201.520
Rp104.939 Rp5.246.950
Rp99.619 Rp9.961.900
Rp92.464 Rp18.492.800
Rp88.978 Rp44.489.000
Rp84.759 Rp84.759.000
Rp83.841 Rp167.682.000

Product Attribute Attribute Value Select Attribute
3M
Product Category: IEEE 1394 Connectors
RoHS:  
IEEE 1394 Connectors
IEEE 1394 Receptacle
6 Position
2 mm
Gold
Copper Alloy
Female
1 A
Solder
- 55 C
+ 85 C
Each
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Insulator Colour: Black
Mounting Angle: Straight
Number of Ports: 1 Port
Product Type: IEEE 1394 Connectors
Standard: IEEE 1394
Factory Pack Quantity: 100
Subcategory: IEEE 1394 Connectors
Type: 3M I/O Interconnect System
Voltage Rating: 150 VAC, 200 VDC
Part # Aliases: 54862314008 7000007657 JE150394409
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

I/O Interconnect System for IEEE 1394

3M 2mm I/O Interconnect System conforms to the IEEE 1394 standard, often used in machine vision and industrial control applications. The robust ribbon style contact interface provides reliable, repetitive plugging/unplugging. The contact carries either signal or power.  Available in board- or wire-mount, the I/O Interconnect System for IEEE 1394 features vibration resistance, shielding for EMI/RFI, and secure latching. Suitable for many applications.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.