3RA27111BA00

Siemens
982-3RA27111BA00
3RA27111BA00

Mfr.:

Description:
Contactor Accessories IO-LINK FUNCTION MOD REV S00+S0 SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.875.773 Rp12.875.773
Rp10.254.313 Rp102.543.130

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
RoHS:  
REACH - SVHC:
Function Modules
IO-Link
3RT20
Brand: Siemens
Product Type: Contactor Accessories
Series: 3RA2
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Part # Aliases: 3RA2711-1BA00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).