SCC1-USB 2m

Sensirion
403-SCC1-USB2M
SCC1-USB 2m

Mfr.:

Description:
Sensor Cables / Actuator Cables USB Sensor Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Sensor Cables / Actuator Cables
RoHS:  
SCC1
Bulk
Brand: Sensirion
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1-101007-01
Unit Weight: 95,468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCC1 Output Sensor Cables

Sensirion SCC1 Output Sensor Cables allow installing and using I2C-based sensors in a demanding industrial automation environment. In addition to the standard commands available in the I2C interface of the sensor, the incorporated microcontroller of the cable provides more complex logic, such as a dispense volume totalizer, automatic dispense detection, automatic heater control, and data buffer for asynchronous readout.

Liquid Flow Meter Sensors

Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.176.203 Rp2.176.203