SDP31-500Pa-TR-250pcs

Sensirion
403-SDP31
SDP31-500Pa-TR-250pcs

Mfr.:

Description:
Board Mount Pressure Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 500 Pa to 500 Pa
3 %
Digital
SMD/SMT
I2C
Dual Radial Barbless
16 bit
- 40 C
+ 85 C
SDP3x Digital
Reel
Cut Tape
Brand: Sensirion
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Tradename: CMOSens
Part # Aliases: 1-101445-02
Unit Weight: 2,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDP3x Differential Pressure Sensors

Sensirion SDP3x Differential Pressure Sensors are designed for high-volume applications where size is an important requirement. Based on Sensirion’s CMOSens® sensor chip the SDP3x features excellent accuracy and long-term stability and has no zero-point drift. The SDP3x Differential Pressure Sensors are available in digital or analog output. Measuring 5mm x 8mm x 5mm, the small SDP3x sensors are ideal for medical devices, drones, appliances, and more.

In Stock: 711

Stock:
711 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 711 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp634.955 Rp634.955
Rp582.852 Rp2.914.260
Rp563.406 Rp5.634.060
Rp540.290 Rp13.507.250
Rp511.120 Rp25.556.000
Rp502.130 Rp50.213.000
Rp491.306 Rp491.306.000
Full Reel (Order in multiples of 1500)
Rp491.306 Rp736.959.000