QUARTZ-COMPACT-11-LTE (US) + ACCESSORIES

Siretta
419-UARTZCOMPACT1LTE
QUARTZ-COMPACT-11-LTE (US) + ACCESSORIES

Mfr.:

Description:
Routers QUARTZ-COMPACT ROUTER 4G US FREQ 1 x LAN, SIM, 1 x RS232 + ANTENNAS/PSU/LAN CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.201.131 Rp6.201.131
Rp5.814.398 Rp58.143.980
Rp5.523.614 Rp165.708.420
50 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Routers
RoHS:  
Routers
150 Mb/s
1 LAN, 1 Serial
RS-232
5 VDC
32 VDC
- 30 C
+ 70 C
Brand: Siretta
Dimensions: 78.5 mm x 59 mm x 23.5 mm
Operating Supply Current: 165 mA
Operating Supply Voltage: 12 VDC
Product Type: Routers
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C

QUARTZ-COMPACT Single-Port Compact LTE Router (US)

Siretta QUARTZ-COMPACT Single-Port Compact LTE Routers (US) feature an ultra-compact, robust package and are designed for transferring large amounts of data via cellular networks. The fast data transfer capability reaches up to 150Mbps download and up to 50Mbps upload speed, with a fallback to 3G communication if 4G/LTE is unavailable. These high-speed industrial routers are well-suited for IoT and mobile broadband applications, providing reliable, secure wireless connectivity. The metal enclosure is ideal for use in industrial embedded applications where space is at a premium. The lineup is available in several options: with or without GPS, and with or without accessories. Siretta QUARTZ-COMPACT Single-Port Compact LTE Routers (US) are equipped with a single SIM slot, a single 10/100 ethernet LAN port, and a serial port. These routers offer a quick and easy setup that is user-friendly.