4418FNH

ebm-papst
5912-4418FNH
4418FNH

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x25mm, 48VDC, 132.4CFM, 12W, 55dBA, 5400RPM, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.134.884 Rp1.134.884
Rp965.917 Rp9.659.170
Rp933.811 Rp78.440.124
252 Quote

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Axial Fan
119 mm
25 mm
119 mm
48 VDC
132 CFM (3.7 m3/min)
5400 RPM
Ball
55 dBA
IP20
12 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
4400FN
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 25 mm
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9694390182
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

4400FN High-Performance Fans

ebm-papst 4400FN High-Performance Fans are tubeaxial DC fans featuring an electronically commutated external rotor motor protected against reverse polarity, blocking, and overloading by a PTC-resistor (partially impedance protected). ebm-papst 4400FN High-Performance Fans offer dimensions of 119mm x 119mm x 25mm and an exhaust-over-struts direction of airflow. The fans meet UL, CSA, and VDE approvals on some models.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.