GRF2100

Guerrilla RF
459-GRF2100
GRF2100

Mfr.:

Description:
RF Amplifier .7-3.8GHz GaAs Gain 16.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.356

Stock:
34.356 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.855 Rp54.855
Rp35.775 Rp357.750
Rp32.472 Rp811.800
Rp27.336 Rp2.733.600
Rp25.684 Rp6.421.000
Rp22.382 Rp11.191.000
Rp19.997 Rp19.997.000
Full Reel (Order in multiples of 2500)
Rp16.878 Rp42.195.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 3.8 GHz
1.8 V to 5 V
15 mA
16.5 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
10 dBm
19 dBm
- 40 C
+ 105 C
GRF2100
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF2100-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 150 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.