GRF2541

Guerrilla RF
459-GRF2541
GRF2541

Mfr.:

Description:
RF Amplifier 5GHz 802.11a/n/ac/p Gain 16.4dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.976

Stock:
12.976 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.686 Rp76.686
Rp50.818 Rp508.180
Rp46.782 Rp1.169.550
Rp40.178 Rp4.017.800
Rp38.160 Rp9.540.000
Rp34.307 Rp17.153.500
Rp31.005 Rp31.005.000
Full Reel (Order in multiples of 2500)
Rp26.418 Rp66.045.000
Rp26.235 Rp131.175.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
4.9 GHz to 6 GHz
2.7 V to 5 V
18 mA
16.4 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
- 10.2 dBm
19 dBm
- 40 C
+ 105 C
GRF2541
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF2541-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5.5 GHz
Unit Weight: 271,159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.