521-8765F

Dialight
645-521-8765F
521-8765F

Mfr.:

Description:
Single Colour LEDs 5mm Red LED, High Intensity, Water Clear Lens, Viewing Angle 30 degrees

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
630 nm
4800 mcd
100 mA
2.4 V
Clear
5 mm x 7.7 mm
521
Bulk
Brand: Dialight
Illumination Colour: Red
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5mm High Intensity LEDs

Dialight 5mm High Intensity LEDs are discrete through-hole LEDs that offer high-intensity illumination in a variety of colors and viewing angles. These LEDs feature robust epoxy packages for environmental stability, making them ideal for diverse industrial and commercial applications. The 5mm high-intensity LEDs include single-color options in red, yellow, blue, and white. These LEDs with bi-color combinations provide flexible lighting solutions within a single package. The 5mm high-intensity LEDs are available in 15° and 30° viewing angles. These LEDs operate at 5V reverse voltage and -40°C to 85°C temperature range. The 5mm high-intensity LEDs are RoHS compliant and Pb-free. These LEDs are ideal for industrial control panels, network, communication equipment indicators, illuminated switches and buttons, security systems, and alarms.

In Stock: 6.916

Stock:
6.916 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.788 Rp6.788
Rp4.697 Rp46.970
Rp3.321 Rp332.100
Rp2.697 Rp1.348.500
Rp2.330 Rp2.330.000
Rp2.312 Rp11.560.000
Rp2.018 Rp20.180.000
Rp1.890 Rp47.250.000