531-40070

Amphenol RF
523-531-40070
531-40070

Mfr.:

Description:
RF Connectors / Coaxial Connectors G-Type Strg PCB Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
G Type
Jack (Socket)
75 Ohms
3 GHz
Solder Pin
Straight
Standard
Through Hole
Body Finish: Tin
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Description/Function: G-Type Straight PCB Jack, 75 Ohm
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type G
Factory Pack Quantity: 5000
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type G Connectors

Amphenol RF Type G Connectors are a slide-on alternative to Type F with a 15A continuous current rating. The Type G series consists of bulkhead-mount jack receptacles and PCB-mount jack receptacles. These connectors comply with the MIL-STD-202 specification for vibration, shock, thermal shock, moisture resistance, and salt spray. Amphenol RF Type G Connectors offer 75Ω impedance, making them ideal for CATV applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.591 Rp177.955.000