553SCMGI

Renesas Electronics
972-553SCMGI
553SCMGI

Mfr.:

Description:
Clock Buffer Low Skew 1 to 4 50fs 200MHz 3.465V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
200 MHz
4 ns
Clock
DFN-8
Clock
200 MHz
1.71 V
3.465 V
553S
- 40 C
+ 105 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 22 mA
Packaging: Cut Tape
Product Type: Clock Buffers
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

55xS Low Skew 1 to 4 Clock Buffers

Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are low skew, a single high-speed input to four output clock buffers. These devices feature an additive phase jitter of sub 50fs and input/output clock frequency up to 200MHz, making them ideal for networking clocks. Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are offered in an 8-pin SOIC or 8-pin DFN package and have an extended temperature range of -40°C to +105°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.698
Expected 09/03/2027
2.500
1.100
Expected 12/07/2027
500
Expected 18/11/2027
900
Expected 20/12/2027
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.912 Rp40.912
Rp30.271 Rp302.710
Rp27.519 Rp687.975
Rp24.584 Rp2.458.400
Rp23.299 Rp6.989.700
Rp22.749 Rp11.374.500
Rp22.015 Rp22.015.000