553SCMGI8

Renesas Electronics
972-553SCMGI8
553SCMGI8

Mfr.:

Description:
Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
4 ns
200 MHz
1.71 V
3.465 V
553S
- 40 C
+ 105 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Part # Aliases: 553S
Unit Weight: 1,646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

55xS Low Skew 1 to 4 Clock Buffers

Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are low skew, a single high-speed input to four output clock buffers. These devices feature an additive phase jitter of sub 50fs and input/output clock frequency up to 200MHz, making them ideal for networking clocks. Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are offered in an 8-pin SOIC or 8-pin DFN package and have an extended temperature range of -40°C to +105°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.000
Expected 12/07/2027
8.000
Expected 24/12/2027
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.948 Rp44.948
Rp33.390 Rp333.900
Rp29.537 Rp738.425
Rp27.152 Rp2.715.200
Rp25.684 Rp6.421.000
Rp25.134 Rp12.567.000
Rp24.584 Rp24.584.000
Rp24.217 Rp48.434.000
Full Reel (Order in multiples of 4000)
Rp23.116 Rp92.464.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.