5557-4X10

3M Electronic Specialty
517-5557-4X10
5557-4X10

Mfr.:

Description:
Adhesive Tapes 3M Water Contact Indicator Tape 5557 is a 10.2 mil (259 micron) thick tape used to indicate water contact. The tape turns from white to red upon direct water contact.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Water Indicator
White
Polyester
Acrylic
4 in
101.6 mm
10 yd
9.14 m
Brand: 3M Electronic Specialty
Description/Function: Water Contact Indicator Tape. The Tape Turns from White to Red Upon Direct Water Contact
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.259 mm
Part # Aliases: 7000050152
Unit Weight: 742,172 g
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
3919109900
USHTS:
4811412100
TARIC:
3919108090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.085.716 Rp1.085.716
Rp836.761 Rp8.367.610
Rp759.341 Rp18.983.525
Rp717.879 Rp35.893.950
Rp668.528 Rp66.852.800
Rp650.733 Rp162.683.250
1.000 Quote