55J50RE

Ohmite
588-55J50RE
55J50RE

Mfr.:

Description:
Wirewound Resistors - Through Hole 5W 50 Ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.582

Stock:
2.582 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072 Rp8.072
Rp7.155 Rp71.550
Rp7.137 Rp178.425

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
50 Ohms
5 W
200 V
5 %
Axial
50 PPM / C
21 mm
8 mm
+ 350 C
50
Bulk
Brand: Ohmite
Features: Coated Resistors, Silicone Coated
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Type: Economical Silicone Coated Wirewound Low Cost Silicone Coated Axial
Unit Weight: 2,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

50 Series Wirewound Power Resistors

Ohmite 50 Series Wirewound Power Resistors is an economically priced, industrial-grade wirewound power resistor. The 50 Series feature an all-welded construction with a high purity alumina ceramic core and high-quality RoHS grade tinned copper wire instead of copper weld, which produces better thermal characteristics. Ohmright 50 series accompanies Ohmite's wide range of axial leaded products.