567-94AB

Wakefield Thermal
567-567-94AB
567-94AB

Mfr.:

Description:
Heat Sinks Heat Sink for DC/DC Converters, Eighth Brick, 57.9x55x23.9mm, 6 Fins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, 1/8 Brick
Panel
Aluminum
Rectangular Fin
2.2 C/W
57.9 mm
55 mm
23.9 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 567
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 36,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
BRHTS:
85049090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full, 1/2, 1/4, & 1/8 Brick DC/DC Heat Sinks

Wakefield Thermal Full, Half, Quarter, and Eighth Brick DC/DC Heat Sinks are available in various fin heights, sizes, and orientations to best match a variety of applications. The integral thermal interface pad option eliminates the need to order and install a pad separately in each of these Wakefield Thermal heat sinks.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.971 Rp77.971
Rp69.164 Rp691.640
Rp65.862 Rp1.646.550
Rp63.477 Rp3.173.850
Rp61.276 Rp6.127.600
Rp58.340 Rp14.585.000
Rp55.772 Rp27.886.000
Rp54.121 Rp54.121.000