046288008000846+

KYOCERA AVX
581-046288008000846+
046288008000846+

Mfr.:

Description:
FFC & FPC Connectors 8P ZIF R/A SMT ONE TOUCH FLIP LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.627

Stock:
12.627 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.961 Rp15.961
Rp13.576 Rp135.760
Rp12.127 Rp303.175
Rp11.558 Rp1.155.800
Rp10.824 Rp2.706.000
Rp10.310 Rp5.155.000
Rp9.815 Rp9.815.000
Full Reel (Order in multiples of 2000)
Rp9.356 Rp18.712.000
Rp8.916 Rp35.664.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Headers
8 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
400 mA
6288
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 350,595 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Secure Lock FPC/FFC Connectors

KYOCERA AVX Secure Lock FPC/FFC Connectors are designed to counteract external forces such as vibrations, jolts, or pushing/pulling forces and ensure reliable signals. The KYOCERA AVX Secure Lock FPC/FFC Connectors incorporate shaped cables with tabs or notches, depending on the connector's latch. Typical applications include consumer, automotive, medical, and industrial electronics.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6288 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6288 Series 0.5mm Pitch FFC/FPC Connectors are bottom contact, right angle, SMT, ZIF connectors with a front-locking feature. The connector structure prevents the displacement of contacting points due to slanted insertion. FPC/FFC retention force is also improved. A temporary holding structure for the FPC/FFC enables a simple, one-finger operation with a tactile "click" sensation. The connectors have a -40°C to +105°C operating temperature range and are packaged in tape and reel. These KYOCERA AVX connectors are RoHS compliant. Typical applications include GPS and AV equipment for automobile use or electronics for industrial and/or medical use requiring vibration resistance.