1002292

KYOCERA AVX
581-1002292
1002292

Mfr.:

Description:
Antennas ETHERTRONICS BUY/RESALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.264

Stock:
1.264 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1264 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp161.995 Rp161.995
Rp127.872 Rp1.278.720
Rp120.900 Rp3.022.500
Rp104.939 Rp10.493.900
Rp99.435 Rp24.858.750
Rp89.345 Rp44.672.500
Rp73.934 Rp73.934.000
Rp71.733 Rp129.119.400

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
698 MHz
2.69 GHz
Cellular (NBIoT, LTE), Cat-M
LoRa, SigFox, LPWA, RPMA
PCB Trace
T-Bar Flex
1.2 dBi, 5 dBi
50 Ohms
2.8:1, 3:1
2 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
U.FL
700 MHz, 750 MHz, 850 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2700 MHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
85.2 mm
42.1 mm
0.2 mm
28.5 mm RF1.13
1002292
Bulk
Brand: KYOCERA AVX
Cable Length: 28.5 mm
Polarisation: Linear
Factory Pack Quantity: 1800
Subcategory: Antennas
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external.