1002436

KYOCERA AVX
581-1002436
1002436

Mfr.:

Description:
Antennas 1000 SERIES 24 INCH X 36 INCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.770

Stock:
2.770 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2770 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.167 Rp49.167
Rp36.692 Rp366.920
Rp33.573 Rp839.325
Rp28.803 Rp2.880.300
Rp27.702 Rp5.540.400
Rp27.152 Rp16.291.200
Rp26.418 Rp26.418.000
Rp25.317 Rp65.824.200
Rp24.951 Rp124.755.000

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
LoRa, SigFox, LPWA, RPMA
PCB Trace
Ceramic
2.3 dBi, 3.2 dBi, 3 dBi
50 Ohms
3.5:1, 2.5:1, 2.5:1
2 W
- 40 C
+ 85 C
7 Band
PCB Mount
SMD/SMT
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
50.6 mm
19.6 mm
1.6 mm
1002436
Bulk
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external. 

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chip to stamped-metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.